M300-3240696M1 | |
---|---|
DigiKey Part Number | 952-2527-ND |
Manufacturer | |
Manufacturer Product Number | M300-3240696M1 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥42.06700 | ¥420.67 |
25 | ¥39.84400 | ¥996.10 |
50 | ¥38.91780 | ¥1,945.89 |
100 | ¥37.06480 | ¥3,706.48 |
250 | ¥32.43168 | ¥8,107.92 |
500 | ¥31.50512 | ¥15,752.56 |
1,000 | ¥26.87200 | ¥26,872.00 |
2,500 | ¥25.01876 | ¥62,546.90 |