M300-1010045 | |
---|---|
DigiKey Part Number | 952-2532-5-ND |
Manufacturer | |
Manufacturer Product Number | M300-1010045 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.87600 | ¥98.76 |
25 | ¥9.45760 | ¥236.44 |
50 | ¥9.24920 | ¥462.46 |
100 | ¥8.82800 | ¥882.80 |
300 | ¥7.98760 | ¥2,396.28 |
500 | ¥7.35698 | ¥3,678.49 |
1,000 | ¥6.30595 | ¥6,305.95 |
2,500 | ¥5.88558 | ¥14,713.95 |