M300-2250396F2 | |
---|---|
DigiKey Part Number | 952-2528-ND |
Manufacturer | |
Manufacturer Product Number | M300-2250396F2 |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.72500 | ¥487.25 |
25 | ¥46.03080 | ¥1,150.77 |
50 | ¥44.90920 | ¥2,245.46 |
100 | ¥42.66390 | ¥4,266.39 |
250 | ¥38.17264 | ¥9,543.16 |
500 | ¥35.92708 | ¥17,963.54 |
1,000 | ¥31.43624 | ¥31,436.24 |
2,500 | ¥29.86444 | ¥74,661.10 |