M300-2241096F2 | |
---|---|
DigiKey Part Number | 952-3088-ND |
Manufacturer | |
Manufacturer Product Number | M300-2241096F2 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Jackscrews, Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.77600 | ¥597.76 |
25 | ¥56.47040 | ¥1,411.76 |
50 | ¥55.09100 | ¥2,754.55 |
100 | ¥52.33670 | ¥5,233.67 |
250 | ¥46.82776 | ¥11,706.94 |
500 | ¥44.07318 | ¥22,036.59 |
1,000 | ¥38.56400 | ¥38,564.00 |