Z300-902 | |
---|---|
DigiKey Part Number | 952-2534-ND |
Manufacturer | |
Manufacturer Product Number | Z300-902 |
Description | TOOL INSERT/REMOVE FOR M300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Rectangular Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 18-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.84000 | ¥655.84 |
5 | ¥617.24200 | ¥3,086.21 |
10 | ¥597.96000 | ¥5,979.60 |
25 | ¥578.67120 | ¥14,466.78 |