Z125-905 | |
---|---|
DigiKey Part Number | 952-Z125-905-ND |
Manufacturer | |
Manufacturer Product Number | Z125-905 |
Description | TOOL INSERTION FOR GECKO-MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.41000 | ¥778.41 |
5 | ¥731.21200 | ¥3,656.06 |
10 | ¥707.63100 | ¥7,076.31 |
25 | ¥684.04200 | ¥17,101.05 |