G125-1500005 | |
---|---|
DigiKey Part Number | 952-G125-1500005-ND |
Manufacturer | |
Manufacturer Product Number | G125-1500005 |
Description | CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥40.40900 | ¥404.09 |
25 | ¥38.27720 | ¥956.93 |
50 | ¥37.38580 | ¥1,869.29 |
100 | ¥35.60510 | ¥3,560.51 |
300 | ¥31.15483 | ¥9,346.45 |
500 | ¥30.26462 | ¥15,132.31 |
1,000 | ¥25.81392 | ¥25,813.92 |
2,500 | ¥24.03368 | ¥60,084.20 |