G125-3240696M3 | |
---|---|
DigiKey Part Number | 952-4060-ND |
Manufacturer | |
Manufacturer Product Number | G125-3240696M3 |
Description | CONN PLUG HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.27000 | ¥87.27 |
10 | ¥78.51000 | ¥785.10 |
30 | ¥73.95667 | ¥2,218.70 |
50 | ¥72.06240 | ¥3,603.12 |
100 | ¥70.16510 | ¥7,016.51 |
250 | ¥62.57972 | ¥15,644.93 |
500 | ¥58.78712 | ¥29,393.56 |
1,000 | ¥51.96018 | ¥51,960.18 |