Z9950-00 | |
---|---|
DigiKey Part Number | 952-3692-ND |
Manufacturer | |
Manufacturer Product Number | Z9950-00 |
Description | BIT HEX 1.5MM 1/4" 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 1.5mm | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Quantity | 1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.25000 | ¥247.25 |
5 | ¥233.53200 | ¥1,167.66 |
10 | ¥219.79800 | ¥2,197.98 |
25 | ¥212.92920 | ¥5,323.23 |