G125-3241296M3 | |
---|---|
DigiKey Part Number | 952-4062-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241296M3 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.02800 | ¥790.28 |
30 | ¥74.44367 | ¥2,233.31 |
50 | ¥72.53360 | ¥3,626.68 |
100 | ¥70.62570 | ¥7,062.57 |
250 | ¥62.99020 | ¥15,747.55 |
500 | ¥59.17266 | ¥29,586.33 |
1,000 | ¥52.30097 | ¥52,300.97 |