G125-FS11205F2P | |
---|---|
DigiKey Part Number | 952-4102-ND |
Manufacturer | |
Manufacturer Product Number | G125-FS11205F2P |
Description | CONN RCPT 12POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Green | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.33mm, 7.4mm | |
Ingress Protection | - | |
Features | Pick and Place, Polarizing Key | |
Current Rating (Amps) | 2A | |
Voltage Rating | 450V | |
Applications | - | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥187.01100 | ¥1,870.11 |
30 | ¥178.93267 | ¥5,367.98 |
50 | ¥173.15960 | ¥8,657.98 |
100 | ¥167.38810 | ¥16,738.81 |
250 | ¥158.15268 | ¥39,538.17 |
500 | ¥153.53500 | ¥76,767.50 |