Z9952-00

DigiKey Part Number
952-3694-ND
Manufacturer
Manufacturer Product Number
Z9952-00
Description
SCREWDRIVER HEX 1.5MM 6.18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5mm Hex Screwdriver 6.18" (157.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1.5mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.18" (157.0mm)
Features
Ball End, Black Tip, Free Turning Cap, Nickel Plated
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥293.67000¥293.67
5¥277.35400¥1,386.77
10¥261.03600¥2,610.36
25¥252.87600¥6,321.90
Manufacturers Standard Package