G125-MW10450L94 | |
---|---|
DigiKey Part Number | 952-2467-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW10450L94 |
Description | 1.25MM M ON 26AWG 450MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90800 | ¥399.08 |
30 | ¥37.79533 | ¥1,133.86 |
50 | ¥36.91620 | ¥1,845.81 |
100 | ¥35.15770 | ¥3,515.77 |
250 | ¥30.76312 | ¥7,690.78 |
500 | ¥29.88402 | ¥14,942.01 |
1,000 | ¥25.48931 | ¥25,489.31 |
2,500 | ¥23.73142 | ¥59,328.55 |