G125-3241096M2 | |
---|---|
DigiKey Part Number | 952-4045-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241096M2 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥62.85400 | ¥628.54 |
30 | ¥59.21200 | ¥1,776.36 |
50 | ¥57.69360 | ¥2,884.68 |
100 | ¥56.17480 | ¥5,617.48 |
250 | ¥50.10212 | ¥12,525.53 |
500 | ¥47.06566 | ¥23,532.83 |
1,000 | ¥41.59998 | ¥41,599.98 |