G125-2241696F1 | |
---|---|
DigiKey Part Number | 952-3641-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241696F1 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.43000 | ¥104.43 |
10 | ¥92.56600 | ¥925.66 |
30 | ¥89.00800 | ¥2,670.24 |
50 | ¥85.44760 | ¥4,272.38 |
100 | ¥80.70070 | ¥8,070.07 |
250 | ¥73.58020 | ¥18,395.05 |
500 | ¥68.83314 | ¥34,416.57 |
1,000 | ¥63.13660 | ¥63,136.60 |