G125-0020005

DigiKey Part Number
952-2511-ND
Manufacturer
Manufacturer Product Number
G125-0020005
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.65600¥106.56
25¥10.20640¥255.16
50¥9.97820¥498.91
100¥9.52500¥952.50
300¥8.61783¥2,585.35
500¥7.93740¥3,968.70
1,000¥6.80347¥6,803.47
2,500¥6.34992¥15,874.80
Manufacturers Standard Package