G125-2042696L0 | |
---|---|
DigiKey Part Number | 952-2501-ND |
Manufacturer | |
Manufacturer Product Number | G125-2042696L0 |
Description | CONN RCPT HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.48300 | ¥254.83 |
30 | ¥24.13967 | ¥724.19 |
50 | ¥23.57700 | ¥1,178.85 |
100 | ¥22.45460 | ¥2,245.46 |
250 | ¥19.64772 | ¥4,911.93 |
500 | ¥19.08632 | ¥9,543.16 |
1,000 | ¥16.27947 | ¥16,279.47 |
2,500 | ¥15.15678 | ¥37,891.95 |