G125-3042696L0 | |
---|---|
DigiKey Part Number | 952-2508-ND |
Manufacturer | |
Manufacturer Product Number | G125-3042696L0 |
Description | CONN HDR HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.91400 | ¥179.14 |
30 | ¥16.96967 | ¥509.09 |
50 | ¥16.57400 | ¥828.70 |
100 | ¥15.78500 | ¥1,578.50 |
250 | ¥13.89492 | ¥3,473.73 |