G125-3041696L0 | |
---|---|
DigiKey Part Number | 952-2504-ND |
Manufacturer | |
Manufacturer Product Number | G125-3041696L0 |
Description | CONN HDR HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
30 | ¥20.32467 | ¥609.74 |
50 | ¥19.85140 | ¥992.57 |
100 | ¥18.90550 | ¥1,890.55 |
250 | ¥16.54244 | ¥4,135.61 |
500 | ¥16.06970 | ¥8,034.85 |
1,000 | ¥13.70652 | ¥13,706.52 |
2,500 | ¥12.76126 | ¥31,903.15 |