G125-3041096L0 | |
---|---|
DigiKey Part Number | 952-2757-ND |
Manufacturer | |
Manufacturer Product Number | G125-3041096L0 |
Description | CONN HDR HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.33400 | ¥193.34 |
30 | ¥18.50767 | ¥555.23 |
50 | ¥18.09600 | ¥904.80 |
100 | ¥17.27340 | ¥1,727.34 |
250 | ¥15.62852 | ¥3,907.13 |
500 | ¥14.39474 | ¥7,197.37 |
1,000 | ¥12.33835 | ¥12,338.35 |
2,500 | ¥11.51580 | ¥28,789.50 |