M300-3250396M1 | |
---|---|
DigiKey Part Number | 952-2526-ND |
Manufacturer | |
Manufacturer Product Number | M300-3250396M1 |
Description | CONN PLUG HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥33.25800 | ¥332.58 |
25 | ¥31.50280 | ¥787.57 |
50 | ¥30.76880 | ¥1,538.44 |
100 | ¥29.30330 | ¥2,930.33 |
250 | ¥25.64052 | ¥6,410.13 |
500 | ¥24.90806 | ¥12,454.03 |
1,000 | ¥21.24509 | ¥21,245.09 |
2,500 | ¥19.77992 | ¥49,449.80 |