M300-3241096M1 | |
---|---|
DigiKey Part Number | 952-3087-ND |
Manufacturer | |
Manufacturer Product Number | M300-3241096M1 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
10 | ¥67.37000 | ¥673.70 |
25 | ¥63.46520 | ¥1,586.63 |
50 | ¥61.83620 | ¥3,091.81 |
100 | ¥60.20990 | ¥6,020.99 |
250 | ¥53.70032 | ¥13,425.08 |
500 | ¥50.44580 | ¥25,222.90 |
1,000 | ¥44.58761 | ¥44,587.61 |