M80-PM5 | |
---|---|
DigiKey Part Number | M80-PM5-ND |
Manufacturer | |
Manufacturer Product Number | M80-PM5 |
Description | CONN PIN 10AWG SOLDER CUP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10 AWG Solder Cup Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥79.29900 | ¥792.99 |
30 | ¥74.70100 | ¥2,241.03 |
50 | ¥72.78640 | ¥3,639.32 |
100 | ¥70.87110 | ¥7,087.11 |
250 | ¥63.20924 | ¥15,802.31 |
500 | ¥59.37824 | ¥29,689.12 |
1,000 | ¥52.48274 | ¥52,482.74 |