M80-4712605 | |
---|---|
DigiKey Part Number | M80-4712605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4712605 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.83000 | ¥154.83 |
10 | ¥134.20100 | ¥1,342.01 |
25 | ¥127.19800 | ¥3,179.95 |
50 | ¥125.35260 | ¥6,267.63 |
100 | ¥110.60590 | ¥11,060.59 |
250 | ¥103.23228 | ¥25,808.07 |
500 | ¥101.02000 | ¥50,510.00 |