M80-307 | |
---|---|
DigiKey Part Number | M80-307-ND |
Manufacturer | |
Manufacturer Product Number | M80-307 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.91000 | ¥160.91 |
10 | ¥139.48500 | ¥1,394.85 |
25 | ¥132.20760 | ¥3,305.19 |
50 | ¥130.29120 | ¥6,514.56 |
100 | ¥114.96270 | ¥11,496.27 |
250 | ¥107.29888 | ¥26,824.72 |
500 | ¥104.99962 | ¥52,499.81 |