M80-263F304-00-00 | |
---|---|
DigiKey Part Number | 952-M80-263F304-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F304-00-00 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.61000 | ¥145.61 |
10 | ¥126.18600 | ¥1,261.86 |
30 | ¥119.60000 | ¥3,588.00 |
50 | ¥117.86780 | ¥5,893.39 |
100 | ¥104.00060 | ¥10,400.06 |
250 | ¥97.06740 | ¥24,266.85 |
500 | ¥94.98730 | ¥47,493.65 |