M80-328 | |
---|---|
DigiKey Part Number | M80-328-ND |
Manufacturer | |
Manufacturer Product Number | M80-328 |
Description | CONN SOCKET 18AWG CRIMP/SLD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp or Solder Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp or Solder | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.21500 | ¥472.15 |
30 | ¥44.60400 | ¥1,338.12 |
50 | ¥43.51520 | ¥2,175.76 |
100 | ¥41.34050 | ¥4,134.05 |
250 | ¥36.98844 | ¥9,247.11 |
500 | ¥34.81270 | ¥17,406.35 |
1,000 | ¥30.46117 | ¥30,461.17 |
2,500 | ¥28.93808 | ¥72,345.20 |