M80-263F203-00-00 | |
---|---|
DigiKey Part Number | 952-M80-263F203-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F203-00-00 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.03000 | ¥125.03 |
10 | ¥110.83700 | ¥1,108.37 |
30 | ¥106.57300 | ¥3,197.19 |
50 | ¥102.31020 | ¥5,115.51 |
100 | ¥96.62590 | ¥9,662.59 |
250 | ¥88.10052 | ¥22,025.13 |
500 | ¥82.41642 | ¥41,208.21 |
1,000 | ¥75.59580 | ¥75,595.80 |