M80-309 | |
---|---|
DigiKey Part Number | M80-309-ND |
Manufacturer | |
Manufacturer Product Number | M80-309 |
Description | CONN SOCKET CRIMP SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp, Solder Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.60000 | ¥192.60 |
10 | ¥168.66200 | ¥1,686.62 |
25 | ¥161.37520 | ¥4,034.38 |
50 | ¥156.17020 | ¥7,808.51 |
100 | ¥150.96430 | ¥15,096.43 |
250 | ¥142.63484 | ¥35,658.71 |
500 | ¥138.47050 | ¥69,235.25 |