M80-263F102-06-00 | |
---|---|
DigiKey Part Number | 952-M80-263F102-06-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F102-06-00 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Coax or Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.09000 | ¥171.09 |
10 | ¥149.80400 | ¥1,498.04 |
30 | ¥143.32967 | ¥4,299.89 |
50 | ¥138.70620 | ¥6,935.31 |
100 | ¥134.08330 | ¥13,408.33 |
250 | ¥126.68584 | ¥31,671.46 |
500 | ¥122.98682 | ¥61,493.41 |