M80-273MU02-00-00 | |
---|---|
DigiKey Part Number | 952-M80-273MU02-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MU02-00-00 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.57000 | ¥142.57 |
10 | ¥126.35000 | ¥1,263.50 |
30 | ¥121.48667 | ¥3,644.60 |
50 | ¥116.62700 | ¥5,831.35 |
100 | ¥110.14820 | ¥11,014.82 |
250 | ¥100.42916 | ¥25,107.29 |
500 | ¥93.94966 | ¥46,974.83 |
1,000 | ¥86.17458 | ¥86,174.58 |