M80-2270000B | |
---|---|
DigiKey Part Number | 952-3121-ND |
Manufacturer | |
Manufacturer Product Number | M80-2270000B |
Description | JACKSCREW BOLT 5MM FOR J-TEK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Bolt For Datamate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bolt | |
Number of Positions | - | |
For Use With/Related Products | Datamate | |
Features | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
12 | ¥4.32167 | ¥51.86 |
36 | ¥3.94611 | ¥142.06 |
60 | ¥3.71500 | ¥222.90 |
108 | ¥3.55954 | ¥384.43 |
252 | ¥3.25004 | ¥819.01 |
504 | ¥3.09536 | ¥1,560.06 |
1,008 | ¥2.55365 | ¥2,574.08 |
2,508 | ¥2.32150 | ¥5,822.32 |