M80-5C11205MU | |
---|---|
DigiKey Part Number | 952-M80-5C11205MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C11205MU |
Description | CONN PLUG PNL MNT 24-28AWG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.43000 | ¥143.43 |
10 | ¥124.28000 | ¥1,242.80 |
25 | ¥117.79080 | ¥2,944.77 |
50 | ¥116.08180 | ¥5,804.09 |
100 | ¥102.42550 | ¥10,242.55 |
250 | ¥95.59728 | ¥23,899.32 |
500 | ¥93.54876 | ¥46,774.38 |