M80-4000000F1-06-PF5-00-000 | |
---|---|
DigiKey Part Number | 952-2890-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-06-PF5-00-000 |
Description | CONN RCPT 6POS SOLDER 10AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Solder Gold 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.15000 | ¥394.15 |
10 | ¥361.65800 | ¥3,616.58 |
25 | ¥347.75080 | ¥8,693.77 |
50 | ¥336.15860 | ¥16,807.93 |
100 | ¥317.61190 | ¥31,761.19 |
250 | ¥308.33824 | ¥77,084.56 |