M80-4000000F1-04-PF5-00-000 | |
---|---|
DigiKey Part Number | 952-2889-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-04-PF5-00-000 |
Description | CONN RCPT 4POS SOLDER 10AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Gold 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.95000 | ¥285.95 |
10 | ¥250.37400 | ¥2,503.74 |
25 | ¥239.55560 | ¥5,988.89 |
50 | ¥231.82840 | ¥11,591.42 |
100 | ¥224.10140 | ¥22,410.14 |
250 | ¥211.73744 | ¥52,934.36 |