G125-2243496F1 | |
---|---|
DigiKey Part Number | 952-3682-ND |
Manufacturer | |
Manufacturer Product Number | G125-2243496F1 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.06000 | ¥123.06 |
10 | ¥109.05900 | ¥1,090.59 |
30 | ¥104.86667 | ¥3,146.00 |
50 | ¥100.67200 | ¥5,033.60 |
100 | ¥95.07940 | ¥9,507.94 |
250 | ¥86.68964 | ¥21,672.41 |
500 | ¥81.09694 | ¥40,548.47 |
1,000 | ¥74.38543 | ¥74,385.43 |