M80-32B | |
---|---|
DigiKey Part Number | 952-M80-32B-ND |
Manufacturer | |
Manufacturer Product Number | M80-32B |
Description | CONN SKT R/A SLDR 14AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14 AWG Solder Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥83.23900 | ¥832.39 |
25 | ¥80.03920 | ¥2,000.98 |
50 | ¥76.83560 | ¥3,841.78 |
100 | ¥72.56730 | ¥7,256.73 |
250 | ¥66.16444 | ¥16,541.11 |
500 | ¥61.89568 | ¥30,947.84 |
1,000 | ¥56.77334 | ¥56,773.34 |