M80-273M104-00-00 | |
---|---|
DigiKey Part Number | 952-M80-273M104-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M104-00-00 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.66000 | ¥127.66 |
10 | ¥113.17600 | ¥1,131.76 |
30 | ¥108.82800 | ¥3,264.84 |
50 | ¥104.47420 | ¥5,223.71 |
100 | ¥98.67010 | ¥9,867.01 |
250 | ¥89.96376 | ¥22,490.94 |
500 | ¥84.15980 | ¥42,079.90 |
1,000 | ¥77.19485 | ¥77,194.85 |