M80-315 | |
---|---|
DigiKey Part Number | 952-1276-ND |
Manufacturer | |
Manufacturer Product Number | M80-315 |
Description | CONN PIN CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥137.44900 | ¥1,374.49 |
25 | ¥130.27640 | ¥3,256.91 |
40 | ¥128.38900 | ¥5,135.56 |
80 | ¥113.28400 | ¥9,062.72 |
230 | ¥105.73157 | ¥24,318.26 |
440 | ¥103.46611 | ¥45,525.09 |