M80-273M106-00-00 | |
---|---|
DigiKey Part Number | 952-M80-273M106-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M106-00-00 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
10 | ¥123.81200 | ¥1,238.12 |
30 | ¥117.34533 | ¥3,520.36 |
50 | ¥115.64500 | ¥5,782.25 |
100 | ¥102.04050 | ¥10,204.05 |
250 | ¥95.23736 | ¥23,809.34 |
500 | ¥93.19672 | ¥46,598.36 |