DF62B-2S-2.2C | |
---|---|
DigiKey Part Number | H122112-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-2S-2.2C |
Description | CONN SOCKET HSG 2POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-2S-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.96880 | ¥74.22 |
50 | ¥2.72720 | ¥136.36 |
100 | ¥2.62060 | ¥262.06 |
300 | ¥2.35320 | ¥705.96 |
500 | ¥2.24620 | ¥1,123.10 |
1,000 | ¥1.87192 | ¥1,871.92 |
2,500 | ¥1.71145 | ¥4,278.62 |