DF62-22SCFA | |
---|---|
DigiKey Part Number | H12114TR-ND - Tape & Reel (TR) H12114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-22SCFA |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-22SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99840 | ¥24.96 |
50 | ¥0.93100 | ¥46.55 |
100 | ¥0.86370 | ¥86.37 |
250 | ¥0.76416 | ¥191.04 |
500 | ¥0.73100 | ¥365.50 |
1,000 | ¥0.59808 | ¥598.08 |
2,500 | ¥0.58493 | ¥1,462.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.57684 | ¥8,652.60 |