DF62-13P-2.2DS | |
---|---|
DigiKey Part Number | 26-DF62-13P-2.2DS-ND |
Manufacturer | |
Manufacturer Product Number | DF62-13P-2.2DS |
Description | CONN HDR 13POS 2.2MM STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62-13P-2.2DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -35°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.92000 | ¥269.20 |
100 | ¥23.71480 | ¥2,371.48 |
500 | ¥20.15770 | ¥10,078.85 |
1,000 | ¥17.19330 | ¥17,193.30 |
4,900 | ¥15.41464 | ¥75,531.74 |