DF62-2428SCFA | |
---|---|
DigiKey Part Number | H12115TR-ND - Tape & Reel (TR) H12115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-2428SCFA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-2428SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.32340 | ¥66.17 |
100 | ¥1.22900 | ¥122.90 |
250 | ¥1.08696 | ¥271.74 |
500 | ¥1.03986 | ¥519.93 |
1,000 | ¥0.85078 | ¥850.78 |
2,500 | ¥0.77986 | ¥1,949.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.61526 | ¥9,228.90 |
30,000 | ¥0.59328 | ¥17,798.40 |
75,000 | ¥0.57131 | ¥42,848.25 |