DF62C-13S-2.2C(11) | |
---|---|
DigiKey Part Number | H122133-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-13S-2.2C(11) |
Description | CONN SOCKET HSG 13POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-13S-2.2C(11) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.16400 | ¥51.64 |
25 | ¥4.72240 | ¥118.06 |
50 | ¥4.44480 | ¥222.24 |
100 | ¥4.25920 | ¥425.92 |
300 | ¥3.88870 | ¥1,166.61 |
500 | ¥3.70360 | ¥1,851.80 |
1,000 | ¥3.05553 | ¥3,055.53 |
2,500 | ¥2.77774 | ¥6,944.35 |