DF62B-7EP-2.2C | |
---|---|
DigiKey Part Number | H122108-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-7EP-2.2C |
Description | CONN PLUG HSG 7POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-7EP-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥3.99640 | ¥99.91 |
50 | ¥3.76180 | ¥188.09 |
100 | ¥3.60410 | ¥360.41 |
300 | ¥3.29103 | ¥987.31 |
500 | ¥3.13434 | ¥1,567.17 |
1,000 | ¥2.58584 | ¥2,585.84 |
2,500 | ¥2.35076 | ¥5,876.90 |