DF62B-3EP-2.2C | |
---|---|
DigiKey Part Number | H122102-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-3EP-2.2C |
Description | CONN PLUG HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-3EP-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.21480 | ¥80.37 |
50 | ¥3.02440 | ¥151.22 |
100 | ¥2.89890 | ¥289.89 |
300 | ¥2.64683 | ¥794.05 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥2.07963 | ¥2,079.63 |
2,500 | ¥1.89055 | ¥4,726.38 |