DF62-EP30PCFA | |
---|---|
DigiKey Part Number | H12131TR-ND - Tape & Reel (TR) H12131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-EP30PCFA |
Description | CONN PIN 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP30PCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.07790 | ¥107.79 |
250 | ¥0.95364 | ¥238.41 |
500 | ¥0.91210 | ¥456.05 |
1,000 | ¥0.74627 | ¥746.27 |
2,500 | ¥0.68407 | ¥1,710.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.49259 | ¥7,388.85 |