DF62B-24EP-2.2C | |
---|---|
DigiKey Part Number | H126084-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-24EP-2.2C |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-24EP-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 5 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.38400 | ¥109.60 |
50 | ¥4.29040 | ¥214.52 |
100 | ¥4.10330 | ¥410.33 |
300 | ¥3.73053 | ¥1,119.16 |
500 | ¥3.35748 | ¥1,678.74 |
1,000 | ¥3.28392 | ¥3,283.92 |