DF62C-7S-2.2C(11) | |
---|---|
DigiKey Part Number | H122131-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-7S-2.2C(11) |
Description | CONN SOCKET HSG 7POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-7S-2.2C(11) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.46800 | ¥86.70 |
50 | ¥3.26420 | ¥163.21 |
100 | ¥3.12790 | ¥312.79 |
300 | ¥2.85563 | ¥856.69 |
500 | ¥2.71974 | ¥1,359.87 |
1,000 | ¥2.24382 | ¥2,243.82 |
2,500 | ¥2.03981 | ¥5,099.53 |